-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.5MM BTB STR PLUG 50CKT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3946CT-ND
|
DigiKey | CONN PLUG 50POS SMD GOLD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8630 In Stock |
|
$2.1053 / $2.9900 | Buy Now |
DISTI #
0537480504
|
Avnet Americas | Conn Board to Board PL 50 POS 0.5mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0537480504) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$3.2989 | Buy Now |
DISTI #
MOL53748-0504
|
Heilind Electronics | 0.5MM BTB STR PLUG 50CKT 5374 0504 | Americas - 0 in Stock |
|
$2.7255 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0537480504
Molex
Buy Now
Datasheet
|
Compare Parts:
0537480504
Molex
0.5MM BTB STR PLUG 50CKT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for 0537480504. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0537480504, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF12(5.0)-50DP-0.5V(81) | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle | Hirose Electric Co Ltd | 0537480504 vs DF12(5.0)-50DP-0.5V(81) |