-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0537480808CT-ND
|
DigiKey | CONN PLUG 80POS SMD GOLD Min Qty: 1 Lead time: 46 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17017 In Stock |
|
$3.4625 / $4.7200 | Buy Now |
DISTI #
0537480808
|
Avnet Americas | Conn Board to Board PL 80 POS 0.5mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0537480808) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 17 Weeks, 0 Days Container: Reel | 9000 |
|
$2.8812 | Buy Now |
DISTI #
MOL53748-0808
|
Heilind Electronics | 0.5MM BTB STR PLUG 80CKT 5374 0808 | Americas - 0 in Stock |
|
$3.9557 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 200 |
|
$2.0819 / $4.8048 | Buy Now |
|
Quest Components | 160 |
|
$3.0030 / $6.4350 | Buy Now | |
DISTI #
53748-0808
|
TTI | Board to Board & Mezzanine Connectors 80P VERT SMT PLUG RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 3000 In Stock |
|
$3.2600 / $3.3300 | Buy Now |
DISTI #
0537480808
|
Avnet Americas | Conn Board to Board PL 80 POS 0.5mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0537480808) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 17 Weeks, 0 Days Container: Reel | 9000 |
|
$2.8812 | Buy Now |
DISTI #
0537480808
|
Avnet Americas | Conn Board to Board PL 80 POS 0.5mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0537480808) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 17 Weeks, 0 Days Container: Reel | 9000 |
|
$2.8812 | Buy Now |
|
ComSIT USA | 0.50 MM (.020 INCH) PITCH SLIMSTACK PLUG Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal RoHS: Compliant | Europe - 1970 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5 |
|
$4.0000 / $6.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0537480808
Molex
Buy Now
Datasheet
|
Compare Parts:
0537480808
Molex
Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHROUDED | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 |
This table gives cross-reference parts and alternative options found for 0537480808. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0537480808, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFM-140-02-STL-D-P-TR | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 0537480808 vs TFM-140-02-STL-D-P-TR |
TFM-140-03-S-D-LC-K | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 0537480808 vs TFM-140-03-S-D-LC-K |
HTMS-140-01-S-D-EM | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 0537480808 vs HTMS-140-01-S-D-EM |
0015911804 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Molex | 0537480808 vs 0015911804 |
TFM-140-02-STL-D-A-K-TR | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 0537480808 vs TFM-140-02-STL-D-A-K-TR |
TFM-140-12-L-D-LC-P-TR | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 0537480808 vs TFM-140-12-L-D-LC-P-TR |
TFM-140-02-STL-D-K-TR | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 0537480808 vs TFM-140-02-STL-D-K-TR |
81080-650C01-RB-WX | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | 3M Interconnect | 0537480808 vs 81080-650C01-RB-WX |
FTSH-140-03-L-DV-EP-A-P | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 0537480808 vs FTSH-140-03-L-DV-EP-A-P |
015-91-3808 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Molex | 0537480808 vs 015-91-3808 |