-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM9211CT-ND
|
DigiKey | CONN PLUG 40POS SMD GOLD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18505 In Stock |
|
$1.8147 / $3.3600 | Buy Now |
DISTI #
0538850408
|
Avnet Americas | Conn Board to Board HDR 40 POS 0.5mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0538850408) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 6000 |
|
$1.7052 | Buy Now |
DISTI #
MOL53885-0408
|
Heilind Electronics | EMBSTP PKG FOR 0.5 BTB PLG OV RMLD 40CKT | Americas - 6750 in Stock |
|
$1.9572 | Buy Now |
DISTI #
53885-0408
|
TTI | Board to Board & Mezzanine Connectors .5MM VERT PLG 40CKT SMT W/O SOLDER TAB RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 6000 In Stock |
|
$1.7900 | Buy Now |
DISTI #
0538850408
|
Avnet Americas | Conn Board to Board HDR 40 POS 0.5mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0538850408) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 6000 |
|
$1.7052 | Buy Now |
DISTI #
0538850408
|
Avnet Americas | Conn Board to Board HDR 40 POS 0.5mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0538850408) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 6000 |
|
$1.7052 | Buy Now |
DISTI #
MOL53885-0408
|
Interstate Connecting Components | EMBSTP PKG FOR 0.5 BTB PLG OV RMLD 40CKT | 2250 |
|
$1.9572 | Buy Now |
DISTI #
0538850408
|
Avnet Asia | Conn Board to Board HDR 40 POS 0.5mm Solder ST SMD Embossed T/R (Alt: 0538850408) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Lead time: 16 Weeks, 5 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0538850408
Molex
Buy Now
Datasheet
|
Compare Parts:
0538850408
Molex
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHROUDED | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |