Part Details for 0539160808 by Molex
Overview of 0539160808 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0539160808
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM4894CT-ND
|
DigiKey | CONN PLUG 80POS SMD GOLD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1253 In Stock |
|
$3.9531 / $6.9300 | Buy Now |
DISTI #
0539160808
|
Avnet Americas | Conn Board to Board PL 80 POS 0.5mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0539160808) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$4.1555 / $5.0281 | Buy Now |
DISTI #
MOL53916-0808
|
Heilind Electronics | .5mm SLIMSTAK HDR, 4MM STK HT | Americas - 0 in Stock |
|
$4.2013 | Buy Now |
|
Bristol Electronics | 551 |
|
RFQ | ||
|
Quest Components | 440 |
|
$4.1580 / $7.5600 | Buy Now | |
|
Quest Components | 234 |
|
$4.1580 / $7.5600 | Buy Now | |
DISTI #
53916-0808
|
TTI | Board to Board & Mezzanine Connectors 80P VET SMT PLUG RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 7500 In Stock |
|
$3.1500 / $3.2100 | Buy Now |
DISTI #
0539160808
|
Avnet Americas | Conn Board to Board PL 80 POS 0.5mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0539160808) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$4.1555 / $5.0281 | Buy Now |
DISTI #
0539160808
|
Avnet Americas | Conn Board to Board PL 80 POS 0.5mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0539160808) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$4.1555 / $5.0281 | Buy Now |
Part Details for 0539160808
0539160808 CAD Models
0539160808 Part Data Attributes
|
0539160808
Molex
Buy Now
Datasheet
|
Compare Parts:
0539160808
Molex
Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHROUDED | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 |
Alternate Parts for 0539160808
This table gives cross-reference parts and alternative options found for 0539160808. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0539160808, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFM-140-02-STL-D-P-TR | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 0539160808 vs TFM-140-02-STL-D-P-TR |
TFM-140-03-S-D-LC-K | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 0539160808 vs TFM-140-03-S-D-LC-K |
HTMS-140-01-S-D-EM | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 0539160808 vs HTMS-140-01-S-D-EM |
0015911804 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Molex | 0539160808 vs 0015911804 |
TFM-140-02-STL-D-A-K-TR | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 0539160808 vs TFM-140-02-STL-D-A-K-TR |
TFM-140-12-L-D-LC-P-TR | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 0539160808 vs TFM-140-12-L-D-LC-P-TR |
TFM-140-02-STL-D-K-TR | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 0539160808 vs TFM-140-02-STL-D-K-TR |
81080-650C01-RB-WX | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | 3M Interconnect | 0539160808 vs 81080-650C01-RB-WX |
FTSH-140-03-L-DV-EP-A-P | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 0539160808 vs FTSH-140-03-L-DV-EP-A-P |
015-91-3808 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Molex | 0539160808 vs 015-91-3808 |