Part Details for 0541020304 by Molex
Overview of 0541020304 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0541020304
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM8875CT-ND
|
DigiKey | CONN RCPT 30POS SMD GOLD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
21905 In Stock |
|
$1.5621 / $3.0000 | Buy Now |
DISTI #
0541020304
|
Avnet Americas | Conn Board to Board RCP 30 POS 0.5mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0541020304) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.1177 | Buy Now |
DISTI #
MOL54102-0304
|
Heilind Electronics | 0.5 BTB REC HSG ASSY 30CKT EM STP PKG | Americas - 0 in Stock |
|
$1.7496 | Buy Now |
DISTI #
54102-0304
|
TTI | Board to Board & Mezzanine Connectors 0.5mm BTB SMT REC 30P 2.5MM HEIGHT RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 15000 In Stock |
|
$1.5400 / $1.5800 | Buy Now |
DISTI #
0541020304
|
Avnet Americas | Conn Board to Board RCP 30 POS 0.5mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0541020304) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.1177 | Buy Now |
DISTI #
0541020304
|
Avnet Americas | Conn Board to Board RCP 30 POS 0.5mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0541020304) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.1177 | Buy Now |
Part Details for 0541020304
0541020304 CAD Models
0541020304 Part Data Attributes
|
0541020304
Molex
Buy Now
Datasheet
|
Compare Parts:
0541020304
Molex
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |