-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.5 BTB REC HSG ASSY 40CKT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3781CT-ND
|
DigiKey | CONN RCPT 40POS SMD GOLD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15828 In Stock |
|
$1.2745 / $1.8100 | Buy Now |
DISTI #
0541020404
|
Avnet Americas | Conn Board to Board RCP 40 POS 0.5mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0541020404) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.8149 | Buy Now |
DISTI #
MOL54102-0404
|
Heilind Electronics | 0.5 BTB REC HSG ASSY 40CKT EM STP PKG | Americas - 0 in Stock |
|
$1.4994 | Buy Now |
DISTI #
54102-0404
|
TTI | Board to Board & Mezzanine Connectors 0.5mm BTB SMT REC 40P 2.5MM HEIGHT RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 9000 In Stock |
|
$1.2400 / $1.2700 | Buy Now |
DISTI #
0541020404
|
Avnet Americas | Conn Board to Board RCP 40 POS 0.5mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0541020404) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.8149 | Buy Now |
DISTI #
0541020404
|
Avnet Americas | Conn Board to Board RCP 40 POS 0.5mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0541020404) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.8149 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0541020404
Molex
Buy Now
Datasheet
|
Compare Parts:
0541020404
Molex
0.5 BTB REC HSG ASSY 40CKT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |