Part Details for 0541044531 by Molex
Overview of 0541044531 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0541044531
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM8862CT-ND
|
DigiKey | CONN FFC FPC TOP 45POS 0.5MM R/A Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8955 In Stock |
|
$1.9840 / $3.6700 | Buy Now |
DISTI #
0541044531
|
Avnet Americas | Conn FPC Connector SKT 45 POS 0.5mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0541044531) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$2.1165 / $2.5610 | Buy Now |
DISTI #
MOL54104-4531
|
Heilind Electronics | 0.5 FPC ZIF SMT R/AUPRCONT45C TEMBSTPPKG | Americas - 5625 in Stock |
|
$2.1399 | Buy Now |
DISTI #
54104-4531
|
TTI | FFC & FPC Connectors 0.5 FPC ZIF SMT R/AU prCont45CktEmbsTpPkg RoHS: Compliant pbFree: Pb-Free Min Qty: 4500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$1.7700 / $1.8400 | Buy Now |
DISTI #
0541044531
|
Avnet Americas | Conn FPC Connector SKT 45 POS 0.5mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0541044531) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$2.1165 / $2.5610 | Buy Now |
DISTI #
0541044531
|
Avnet Americas | Conn FPC Connector SKT 45 POS 0.5mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0541044531) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$2.1165 / $2.5610 | Buy Now |
DISTI #
MOL54104-4531
|
Interstate Connecting Components | 0.5 FPC ZIF SMT R/AUPRCONT45C TEMBSTPPKG | 1875 |
|
$2.1399 | Buy Now |
DISTI #
0541044531
|
Avnet Asia | Conn FPC Connector SKT 45 POS 0.5mm Solder RA SMD Embossed T/R (Alt: 0541044531) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0541044531
0541044531 CAD Models
0541044531 Part Data Attributes
|
0541044531
Molex
Buy Now
Datasheet
|
Compare Parts:
0541044531
Molex
Card Edge Connector, 45 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, White Insulator, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Additional Feature | EASY-ON, POLARIZED | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.079 inch | |
Body Depth | 0.22 inch | |
Body Length | 1.102 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SINGLE PRONG | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 4u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 45 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |