-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 50 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, White Insulator, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3952CT-ND
|
DigiKey | CONN FFC FPC TOP 50POS 0.5MM R/A Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15289 In Stock |
|
$2.0889 / $2.9700 | Buy Now |
DISTI #
0541045031
|
Avnet Americas | Conn FPC Connector SKT 50 POS 0.5mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0541045031) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Reel | 45004500 Factory Stock |
|
$2.1266 | Buy Now |
DISTI #
MOL54104-5031
|
Heilind Electronics | 0.5 FPC ZIF SMT R/AUPRCONT50C TEMBSTPPKG | Americas - 3375 in Stock |
|
$2.4575 | Buy Now |
DISTI #
54104-5031
|
TTI | FFC & FPC Connectors .5MM REC 50P RA SMT TOP AU RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 16500 In Stock |
|
$2.0700 | Buy Now |
DISTI #
0541045031
|
Avnet Americas | Conn FPC Connector SKT 50 POS 0.5mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0541045031) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Reel | 45004500 Factory Stock |
|
$2.1266 | Buy Now |
DISTI #
0541045031
|
Avnet Americas | Conn FPC Connector SKT 50 POS 0.5mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0541045031) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Reel | 45004500 Factory Stock |
|
$2.1266 | Buy Now |
DISTI #
MOL54104-5031
|
Interstate Connecting Components | 0.5 FPC ZIF SMT R/AUPRCONT50C TEMBSTPPKG | 1125 |
|
$2.4575 | Buy Now |
DISTI #
0541045031
|
Avnet Asia | Conn FPC Connector SKT 50 POS 0.5mm Solder RA SMD Embossed T/R (Alt: 0541045031) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 9 Weeks, 0 Days | 13500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0541045031
Molex
Buy Now
Datasheet
|
Compare Parts:
0541045031
Molex
Card Edge Connector, 50 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, White Insulator, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | EASY-ON, POLARIZED | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.079 inch | |
Body Depth | 0.22 inch | |
Body Length | 1.201 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SINGLE PRONG | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 4u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |