Part Details for 0543630289 by Molex
Overview of 0543630289 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0543630289
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM8848CT-ND
|
DigiKey | CONN RCPT 20POS SMD GOLD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14505 In Stock |
|
$1.3194 / $2.6800 | Buy Now |
DISTI #
0543630289
|
Avnet Americas | Conn Board to Board RCP 20 POS 0.5mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0543630289) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.7483 | Buy Now |
DISTI #
MOL54363-0289
|
Heilind Electronics | 0.5 BTB REC HSG ASSY 20CKT EM STP PKG | Americas - 0 in Stock |
|
$1.4444 | Buy Now |
DISTI #
54363-0289
|
TTI | Board to Board & Mezzanine Connectors 0.5mm BTB SMT REC 20P 2-3 MM HEIGHT RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$1.3000 | Buy Now |
DISTI #
0543630289
|
Avnet Americas | Conn Board to Board RCP 20 POS 0.5mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0543630289) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.7483 | Buy Now |
DISTI #
0543630289
|
Avnet Americas | Conn Board to Board RCP 20 POS 0.5mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0543630289) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.7483 | Buy Now |
Part Details for 0543630289
0543630289 CAD Models
0543630289 Part Data Attributes
|
0543630289
Molex
Buy Now
Datasheet
|
Compare Parts:
0543630289
Molex
Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | SLIMSTACK | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 |
Alternate Parts for 0543630289
This table gives cross-reference parts and alternative options found for 0543630289. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0543630289, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K050BSX-204G-T | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Kycon Inc | 0543630289 vs K050BSX-204G-T |
KX14-020K14E3E | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | 0543630289 vs KX14-020K14E3E |
ESQT-110-02-S-D-540 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | 0543630289 vs ESQT-110-02-S-D-540 |
KX14-020K5E1-VIE | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | 0543630289 vs KX14-020K5E1-VIE |
ESQT-110-02-L-D-541 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | 0543630289 vs ESQT-110-02-L-D-541 |
KX14-20K5EVE | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | 0543630289 vs KX14-20K5EVE |
58-9158-020-020-062 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Kyocera AVX Components | 0543630289 vs 58-9158-020-020-062 |
ERF5-010-05.0-L-DV-FL-TR | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 0543630289 vs ERF5-010-05.0-L-DV-FL-TR |
52760-0200 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Molex | 0543630289 vs 52760-0200 |
KX14-20K3DYE | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | 0543630289 vs KX14-20K3DYE |