-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN RCPT 40POS VERT .5MM SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM6787CT-ND
|
DigiKey | CONN RCPT 40POS SMD GOLD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
28491 In Stock |
|
$1.7442 / $2.4800 | Buy Now |
DISTI #
0543630489
|
Avnet Americas | Conn Board to Board RCP 40 POS 0.5mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0543630489) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$2.4838 | Buy Now |
DISTI #
MOL54363-0489
|
Heilind Electronics | 0.5 BTB REC HSG ASSY 40CKT EM STP PKG | Americas - 0 in Stock |
|
$2.0521 | Buy Now |
DISTI #
54363-0489
|
TTI | Board to Board & Mezzanine Connectors 0.5mm BTB SMT REC 40P 2-3 MM HEIGHT RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 5000 In Stock |
|
$1.6900 | Buy Now |
DISTI #
0543630489
|
Avnet Americas | Conn Board to Board RCP 40 POS 0.5mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0543630489) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$2.4838 | Buy Now |
DISTI #
0543630489
|
Avnet Americas | Conn Board to Board RCP 40 POS 0.5mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0543630489) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$2.4838 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0543630489
Molex
Buy Now
Datasheet
|
Compare Parts:
0543630489
Molex
CONN RCPT 40POS VERT .5MM SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for 0543630489. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0543630489, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54363-0481 | Headers and Edge Type Connector, | Molex | 0543630489 vs 54363-0481 |
54363-0408 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking Mech, Black Insulator, Receptacle | Molex | 0543630489 vs 54363-0408 |
54363-0401 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Molex | 0543630489 vs 54363-0401 |
54363-0471 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Molex | 0543630489 vs 54363-0471 |