Part Details for 0547220604 by Molex
Overview of 0547220604 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0547220604
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM6793CT-ND
|
DigiKey | CONN RCPT 60POS SMD GOLD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18663 In Stock |
|
$1.5725 / $2.2300 | Buy Now |
DISTI #
0547220604
|
Avnet Americas | Conn Board to Board RCP 60 POS 0.5mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0547220604) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.3592 | Buy Now |
DISTI #
MOL54722-0604
|
Heilind Electronics | 0.5 BTB REC HSG ASSY 60CKT EM STP PKG | Americas - 0 in Stock |
|
$1.9491 | Buy Now |
|
Bristol Electronics | 55 |
|
RFQ | ||
DISTI #
0547220604
|
Avnet Americas | Conn Board to Board RCP 60 POS 0.5mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0547220604) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.3592 | Buy Now |
DISTI #
0547220604
|
Avnet Asia | Conn Board to Board RCP 60 POS 0.5mm Solder ST SMD Embossed T/R (Alt: 0547220604) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 10 Weeks, 6 Days | 0 |
|
RFQ |