Part Details for 054794-E by TE Connectivity
Overview of 054794-E by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 054794-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2684-054794-E-ND
|
DigiKey | 2MM HM A SHROUD 15.75MM Min Qty: 1 Lead time: 14 Weeks Container: Tray |
7 In Stock |
|
$6.4600 | Buy Now |
DISTI #
054794-E
|
Avnet Americas | Shroud for CompactPCI Series 25 Position Hard Metric Backplanes Glass Filled PBT (Polybutylene Terephthalate) - Bulk (Alt: 054794-E) Min Qty: 44 Package Multiple: 44 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant |
44 Partner Stock |
|
$1.5700 / $3.4100 | Buy Now |
DISTI #
054794-E
|
Avnet Asia | Shroud for CompactPCI Series 25 Position Hard Metric Backplanes Glass Filled PBT (Polybutylene Terephthalate) (Alt: 054794-E) RoHS: Compliant Min Qty: 44 Package Multiple: 44 Lead time: 17 Weeks, 1 Days | 0 |
|
$3.3287 / $3.7507 | Buy Now |
|
Master Electronics | RoHS: Compliant |
44 Partner Stock |
|
$1.5700 / $3.4100 | Buy Now |
Part Details for 054794-E
054794-E CAD Models
054794-E Part Data Attributes
|
054794-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
054794-E
TE Connectivity
Board Connector, 175 Contact(s), 7 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | COMPACTPCI, SHROUDED | |
Body Breadth | 0.583 inch | |
Body Depth | 0.62 inch | |
Body Length | 1.965 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .7228 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 175 | |
Withdrawl Force-Min | .139 N |