-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 5 Contact(s), Female, Right Angle, Solder Terminal, Detent, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM17115-ND
|
DigiKey | CONN RCPT USB2.0 MINI B 5P R/A Min Qty: 1 Lead time: 11 Weeks Container: Tray |
19124 In Stock |
|
$1.0912 / $2.1000 | Buy Now |
DISTI #
V36:1790_06519836
|
Arrow Electronics | Conn Mini USB 2.0 Type B RCP 5 POS 0.8mm Solder RA Thru-Hole 5 Terminal 1 Port USB OTG Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2331 | Americas - 21000 |
|
$1.0408 / $2.0528 | Buy Now |
DISTI #
V99:2348_06519836
|
Arrow Electronics | Conn Mini USB 2.0 Type B RCP 5 POS 0.8mm Solder RA Thru-Hole 5 Terminal 1 Port USB OTG Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2150 | Americas - 8805 |
|
$0.9276 / $1.4383 | Buy Now |
DISTI #
E02:0323_00026017
|
Arrow Electronics | Conn Mini USB 2.0 Type B RCP 5 POS 0.8mm Solder RA Thru-Hole 5 Terminal 1 Port USB OTG Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2319 | Europe - 5802 |
|
$0.9382 / $1.5714 | Buy Now |
DISTI #
V36:1790_17651723
|
Arrow Electronics | Conn Mini USB 2.0 Type B RCP 5 POS 0.8mm Solder RA Thru-Hole 5 Terminal 1 Port USB OTG Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2021 | Americas - 704 |
|
$0.7799 / $0.9668 | Buy Now |
DISTI #
72819806
|
Verical | Conn Mini USB 2.0 Type B RCP 5 POS 0.8mm Solder RA Thru-Hole 5 Terminal 1 Port USB OTG Tray RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2331 | Americas - 21000 |
|
$1.0408 / $2.0528 | Buy Now |
DISTI #
61183813
|
Verical | Conn Mini USB 2.0 Type B RCP 5 POS 0.8mm Solder RA Thru-Hole 5 Terminal 1 Port USB OTG Tray RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2150 | Americas - 8805 |
|
$0.9276 / $1.4383 | Buy Now |
DISTI #
71217629
|
Verical | Conn Mini USB 2.0 Type B RCP 5 POS 0.8mm Solder RA Thru-Hole 5 Terminal 1 Port USB OTG Tray RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2319 | Americas - 5800 |
|
$0.9354 / $1.3920 | Buy Now |
DISTI #
61289818
|
Verical | Conn Mini USB 2.0 Type B RCP 5 POS 0.8mm Solder RA Thru-Hole 5 Terminal 1 Port USB OTG Tray RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2021 | Americas - 704 |
|
$0.9668 | Buy Now |
DISTI #
54819-0519
|
TTI | USB Connectors USB Mini-B Recept On-The-Go Rt.Angle RoHS: Compliant pbFree: Pb-Free Min Qty: 30 Package Multiple: 30 Container: Tray |
Americas - 22080 In Stock |
|
$0.8400 / $1.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0548190519
Molex
Buy Now
Datasheet
|
Compare Parts:
0548190519
Molex
Telecom and Datacom Connector, 5 Contact(s), Female, Right Angle, Solder Terminal, Detent, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.156 inch | |
Body Depth | 0.354 inch | |
Body Length | 0.303 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 50 mΩ | |
Contact Style | MINI-USB2.0 B | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 100VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | DETENT | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.1938 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | TIN OVER NICKEL | |
Shell Material | POLYETHYLENE | |
Terminal Length | 0.071 inch | |
Terminal Pitch | 1.6002 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |