Part Details for 0553-1-15-15-11-27-10-0 by Mill-Max Mfg Corp
Overview of 0553-1-15-15-11-27-10-0 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 0553-1-15-15-11-27-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C2879
|
Newark | Pin Receptacle, Pc Board, Press Fit, No. Of Contacts:1Contacts, Connector Type:Pcb Socket, Pitch Spacing:-, Product Range:0553 Series, Row Pitch:-, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Mill Max 0553-1-15-15-11-27-10-0 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9280 | Buy Now |
DISTI #
ED90097-ND
|
DigiKey | CONN PIN RCPT .015-.020 HEX Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
2471 In Stock |
|
$0.1264 / $0.3300 | Buy Now |
DISTI #
575-055311515
|
Mouser Electronics | Circuit Board Hardware - PCB SOCK HEX PRESS FIT RoHS: Compliant | 1165 |
|
$0.1260 / $0.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.3020 | Buy Now |
DISTI #
000000000000036996
|
Sager | Circuit Board Hardware - PCB SOCK HEX PRESS FIT Min Qty: 1000 | 0 |
|
$0.1128 / $0.5984 | Buy Now |
Part Details for 0553-1-15-15-11-27-10-0
0553-1-15-15-11-27-10-0 CAD Models
0553-1-15-15-11-27-10-0 Part Data Attributes
|
0553-1-15-15-11-27-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
0553-1-15-15-11-27-10-0
Mill-Max Mfg Corp
PCB Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |