Part Details for 0554600772 by Molex
Overview of 0554600772 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for 0554600772
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0554600772CT-ND
|
DigiKey | CONN HEADER SMD 7POS 2MM Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
342 In Stock |
|
$2.0200 / $2.8900 | Buy Now |
DISTI #
0554600772
|
Avnet Americas | Conn Shrouded Header HDR 7 POS 2mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0554600772) RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | Min Qty: 3 | 365 |
|
$0.8400 / $2.4000 | Buy Now |
|
Quest Components | 292 |
|
$1.0400 / $3.2000 | Buy Now | |
DISTI #
0554600772
|
Avnet Americas | Conn Shrouded Header HDR 7 POS 2mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0554600772) RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 Container: Reel | 0 |
|
RFQ | |
DISTI #
0554600772
|
Avnet Americas | Conn Shrouded Header HDR 7 POS 2mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0554600772) RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 Container: Reel | 0 |
|
RFQ |
Part Details for 0554600772
0554600772 CAD Models
0554600772 Part Data Attributes
|
0554600772
Molex
Buy Now
Datasheet
|
Compare Parts:
0554600772
Molex
2.0 WTB WAFER ASSY 7CKT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR |