Part Details for 055665-000 by TE Connectivity
Overview of 055665-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 055665-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
055665-000
|
Avnet Americas | Cable Accessories Boot Polyolefin Black - Bulk (Alt: 055665-000) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 9 Weeks, 2 Days Container: Bulk | 0 |
|
$13.5936 / $16.3584 | Buy Now |
DISTI #
571-055665-000
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps 202D121-4-01/86-0 | 0 |
|
$15.4700 / $15.9300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 25 Container: Bag | 0Bag |
|
$14.7700 | Buy Now |
DISTI #
RYC202D121-4-01/86-0
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC202D121-4-01/86-0 | Americas - 0 in Stock1500 On Order |
|
Buy Now | |
|
Onlinecomponents.com | Heat Shrink Tubing ST Flexible Polyolefin RoHS: Compliant |
75 In Stock |
|
$12.8500 / $19.0300 | Buy Now |
|
Quest Components | 40 |
|
$10.7263 / $13.0455 | Buy Now | |
DISTI #
055665-000
|
Avnet Americas | Cable Accessories Boot Polyolefin Black - Bulk (Alt: 055665-000) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 9 Weeks, 2 Days Container: Bulk | 0 |
|
$13.5936 / $16.3584 | Buy Now |
DISTI #
055665-000
|
Avnet Americas | Cable Accessories Boot Polyolefin Black - Bulk (Alt: 055665-000) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 9 Weeks, 2 Days Container: Bulk | 0 |
|
$13.5936 / $16.3584 | Buy Now |
DISTI #
RYC202D121-4-01/86-0
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC202D121-4-01/86-0 | 0500 On Order |
|
Buy Now | |
|
Master Electronics | Heat Shrink Tubing ST Flexible Polyolefin RoHS: Compliant |
75 In Stock |
|
$12.8500 / $19.0300 | Buy Now |
Part Details for 055665-000
055665-000 CAD Models
055665-000 Part Data Attributes
|
055665-000
TE Connectivity
Buy Now
|
Compare Parts:
055665-000
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |