Part Details for 0559594030 by Molex
Overview of 0559594030 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0559594030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7598-ND
|
DigiKey | CONN HEADER R/A 40POS 2MM Min Qty: 1 Lead time: 20 Weeks Container: Tray |
1817 In Stock |
|
$1.3839 / $2.6600 | Buy Now |
DISTI #
0559594030
|
Avnet Americas | Conn Shrouded Header HDR 40 POS 2mm Solder RA Thru-Hole Tray - Trays (Alt: 0559594030) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$1.3108 / $1.7139 | Buy Now |
DISTI #
V79:2366_28328172
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 40 POS 2mm Solder RA Thru-Hole MicroClasp Tray Min Qty: 1 Package Multiple: 1 Date Code: 1720 | Americas - 236 |
|
$1.0254 / $1.3021 | Buy Now |
DISTI #
MOL55959-4030
|
Heilind Electronics | 2.0 WTB DUAL CONN DIP PLGHSGA SYRA 40CKT | Americas - 0 in Stock |
|
$1.4302 / $1.5731 | Buy Now |
DISTI #
69088077
|
Verical | Conn Shrouded Header (4 Sides) HDR 40 POS 2mm Solder RA Thru-Hole MicroClasp Tray Min Qty: 7 Package Multiple: 1 Date Code: 1720 | Americas - 236 |
|
$1.0254 / $1.3021 | Buy Now |
DISTI #
0559594030
|
Avnet Asia | Conn Shrouded Header HDR 40 POS 2mm Solder RA Thru-Hole Tray (Alt: 0559594030) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 19 Weeks, 5 Days | 0 |
|
RFQ |
Part Details for 0559594030
0559594030 CAD Models
0559594030 Part Data Attributes
|
0559594030
Molex
Buy Now
Datasheet
|
Compare Parts:
0559594030
Molex
Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 |
Alternate Parts for 0559594030
This table gives cross-reference parts and alternative options found for 0559594030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0559594030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
88458-407 | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 0559594030 vs 88458-407 |
87130-540 | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 0559594030 vs 87130-540 |
86978-307 | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 0559594030 vs 86978-307 |
86978-613 | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 0559594030 vs 86978-613 |
88054-040 | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 0559594030 vs 88054-040 |
10072354-S01-X20LFB | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | 0559594030 vs 10072354-S01-X20LFB |
94276-640 | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 0559594030 vs 94276-640 |
10072354-F01-X20LFB | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | 0559594030 vs 10072354-F01-X20LFB |
88054-340 | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 0559594030 vs 88054-340 |
10072354-G01-X20LFB | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | 0559594030 vs 10072354-G01-X20LFB |