Part Details for 0561349100 by Molex
Overview of 0561349100 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 0561349100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM4322-ND
|
DigiKey | CONN SOCKET 22-28AWG CRIMP TIN Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
72322 In Stock |
|
$0.0756 / $0.2000 | Buy Now |
DISTI #
0561349100
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Tape and Reel (Alt: 0561349100) RoHS: Compliant Min Qty: 36000 Package Multiple: 36000 Lead time: 15 Weeks, 0 Days Container: Reel | 72000 |
|
RFQ | |
DISTI #
MOL56134-9100
|
Heilind Electronics | 2.0 WTB CRIMP REC LOOSE | Americas - 39447 in Stock54000 On Order |
|
$0.0485 / $0.0613 | Buy Now |
DISTI #
56134-9100
|
TTI | Headers & Wire Housings Female Terminal 22-28 AWG Bulk RoHS: Compliant pbFree: Pb-Free Min Qty: 80 Package Multiple: 1 Container: Bulk |
Americas - 7798 In Stock |
|
$0.0520 / $0.0630 | Buy Now |
DISTI #
0561349100
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Tape and Reel (Alt: 0561349100) RoHS: Compliant Min Qty: 36000 Package Multiple: 36000 Lead time: 15 Weeks, 0 Days Container: Reel | 72000 |
|
RFQ | |
DISTI #
0561349100
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Tape and Reel (Alt: 0561349100) RoHS: Compliant Min Qty: 36000 Package Multiple: 36000 Lead time: 15 Weeks, 0 Days Container: Reel | 72000 |
|
RFQ | |
DISTI #
MOL56134-9100
|
Interstate Connecting Components | 2.0 WTB CRIMP REC LOOSE | 65749000 On Order |
|
$0.0485 / $0.0613 | Buy Now |
DISTI #
0561349100
|
Power and Signal Group | 2.00mmPitch Crimp Terminal 56134, Female, 22-28 AWG, Bag, Copper Alloy, for 51242/51353/51382/500915 Housings | 72000 |
|
RFQ | |
DISTI #
000000000001148978
|
Sager | Headers & Wire Housings 2.0 WtB Crimp Rec Loose Min Qty: 1 | 790 |
|
$0.0482 / $0.0752 | Buy Now |
Part Details for 0561349100
0561349100 CAD Models
0561349100 Part Data Attributes
|
0561349100
Molex
Buy Now
Datasheet
|
Compare Parts:
0561349100
Molex
Wire Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.067 inch | |
Cable Entry-Min | 0.035 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 35 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Terminal Type | CRIMP | |
Used With | HOUSINGS 500915 , 51242 , 51353, 51382, 505596 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 22 AWG |