-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM17122CT-ND
|
DigiKey | CONN RCPT USB2.0 MINI AB SMD R/A Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15119 In Stock |
|
$1.2932 / $1.8400 | Buy Now |
DISTI #
0565790576
|
Avnet Americas | Conn Mini USB Type AB Receptacle 5 POS 0.8mm RA SMD 1 Port Emboss T/R - Tape and Reel (Alt: 0565790576) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.0714 / $1.1813 | Buy Now |
DISTI #
MOL56579-0576
|
Heilind Electronics | USB SERIESMINIAB RECHSGASSY5CK | Americas - 1800 in Stock |
|
$0.9182 / $0.9319 | Buy Now |
|
Quest Components | 15 |
|
$1.2000 / $1.5000 | Buy Now | |
DISTI #
56579-0576
|
TTI | USB Connectors USB Mini-AB Recept On-The-Go Rt.Angle RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$0.9400 / $1.0000 | Buy Now |
DISTI #
MOL56579-0576
|
Interstate Connecting Components | USB SERIESMINIAB RECHSGASSY5CK | 600 |
|
$0.9182 / $0.9319 | Buy Now |
DISTI #
000000000001162910
|
Sager | USB Connectors USB REC 5P RA SMT Min Qty: 800 | 4000 |
|
$1.1500 / $1.3000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2271 |
|
RFQ | |
DISTI #
0565790576
|
Avnet Asia | Conn Mini USB Type AB Receptacle 5 POS 0.8mm RA SMD 1 Port Emboss T/R (Alt: 0565790576) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 27 |
|
$1.7500 / $2.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0565790576
Molex
Buy Now
Datasheet
|
Compare Parts:
0565790576
Molex
Telecom and Datacom Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHIELDED, POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | MINI-USB2.0 AB | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 |