Part Details for 058-8568-000 by ITT Interconnect Solutions
Overview of 058-8568-000 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAC8568IAPWR | Texas Instruments | 16-bit, octal-channel, ultra-low glitch, voltage output DAC with 2.5V, 2ppm/°C internal reference 16-TSSOP -40 to 125 | |
DAC8568IAPW | Texas Instruments | 16-bit, octal-channel, ultra-low glitch, voltage output DAC with 2.5V, 2ppm/°C internal reference 16-TSSOP -40 to 125 | |
DAC8568IDPWR | Texas Instruments | 16-bit, octal-channel, ultra-low glitch, voltage output DAC with 2.5V, 2ppm/°C internal reference 16-TSSOP -40 to 125 |
Price & Stock for 058-8568-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITT058-8568-000
|
Heilind Electronics | 058-8568-000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
35 Partner Stock |
|
$11.9700 / $17.6600 | Buy Now |
DISTI #
73153403
|
Verical | 058-8568-000 Min Qty: 5 Package Multiple: 1 | Americas - 35 |
|
$12.0300 / $12.5400 | Buy Now |
DISTI #
ITT058-8568-000
|
Interstate Connecting Components | 058-8568-000 | 0 |
|
Buy Now | |
DISTI #
C1S138504243770
|
Chip1Stop | Unclassified | 35 |
|
$14.4000 / $15.1000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
35 Partner Stock |
|
$11.9700 / $17.6600 | Buy Now |