Part Details for 05860 by Simpson Electric
Overview of 05860 by Simpson Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 05860
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
529-05860
|
Mouser Electronics | Analog Panel Meters 127 0-25 DCMA 2.5 RoHS: Not Compliant | 0 |
|
$121.3000 / $137.2200 | Order Now |
|
Onlinecomponents.com | Dry Guide Coat Caridge, 1.75 oz (50 g) | 3M 05860 | 0 |
|
$121.1800 / $124.8900 | Buy Now |