Part Details for 059.03001.00-A by Astrodyne TDI Power Supplies & EMI Filters
Overview of 059.03001.00-A by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 059.03001.00-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3109-059.03001.00-A-ND
|
DigiKey | LINE FILTER 120V/277VAC 30A CHAS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$297.1300 | Buy Now |
DISTI #
446-059.03001.00-A
|
Mouser Electronics | Power Line Filters | 0 |
|
$270.9300 / $335.0300 | Order Now |
DISTI #
73547038
|
RS | MRI Room and Shielded Enclosure Filter, 30A, 1 Line, 059 Series | Astrodyne TDI 059.03001.00-A RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$308.6900 | RFQ |