Part Details for 0593708100 by Molex
Overview of 0593708100 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0593708100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM12256-ND
|
DigiKey | CONN SOCKET 22-28AWG CRIMP TIN Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
130982 In Stock |
|
$0.0978 / $0.2400 | Buy Now |
DISTI #
0593708100
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bulk (Alt: 0593708100) RoHS: Compliant Min Qty: 36000 Package Multiple: 36000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
V99:2348_06520363
|
Arrow Electronics | 0593708100 Molex Connector Contacts SKT Crimp ST Cable Mount 22-28AWG MicroTPA, MUO 2.5 Bag - Arrow.com RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2250 | Americas - 35320 |
|
$0.0808 / $0.2064 | Buy Now |
DISTI #
59370-8100
|
TTI | Headers & Wire Housings 2.0 WtB Crimp Rec Lo WtB Crimp Rec Loose RoHS: Compliant pbFree: Pb-Free Min Qty: 41 Package Multiple: 1 Container: Bulk |
Americas - 19009 In Stock |
|
$0.0760 / $0.1230 | Buy Now |
DISTI #
0593708100
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bulk (Alt: 0593708100) RoHS: Compliant Min Qty: 36000 Package Multiple: 36000 Container: Bulk | 0 |
|
RFQ |
Part Details for 0593708100
0593708100 CAD Models
0593708100 Part Data Attributes:
|
0593708100
Molex
Buy Now
Datasheet
|
Compare Parts:
0593708100
Molex
2.0 WTB CRIMP REC LOOSE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Additional Feature | CONTACT FINISH: TIN | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.059 inch | |
Cable Entry-Min | 0.0354 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 35 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Terminal Type | CRIMP | |
Used With | 51216, 505596 SERIES HOUSING | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |