Part Details for 059AT7503VLF by Gowanda Electronics Corporation
Overview of 059AT7503VLF by Gowanda Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 059AT7503VLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-059AT7503VLF-ND
|
DigiKey | VERTICAL TOROIDAL INDUCTOR Min Qty: 50 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.7912 | Buy Now |
DISTI #
059AT7503VLF
|
Avnet Americas | VERTICAL OPEN CONSTRUCTION TOROIDAL INDUCTOR - Bulk (Alt: 059AT7503VLF) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$8.2500 / $27.4890 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$8.4700 / $25.0400 | Buy Now | |
DISTI #
059AT7503VLF
|
Avnet Americas | VERTICAL OPEN CONSTRUCTION TOROIDAL INDUCTOR - Bulk (Alt: 059AT7503VLF) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$8.2500 / $27.4890 | Buy Now |
Part Details for 059AT7503VLF
059AT7503VLF CAD Models
059AT7503VLF Part Data Attributes:
|
059AT7503VLF
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
059AT7503VLF
Gowanda Electronics Corporation
General Purpose Inductor, 750uH, 10%, 1 Element, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Toroidal | |
DC Resistance | 0.24 Ω | |
Inductance-Nom (L) | 750 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Lead Diameter | 0.64 mm | |
Lead Length | 12.7 mm | |
Lead Spacing | 11.43 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 29.21 mm | |
Package Length | 12.07 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Current-Max | 2.1 A | |
Self Resonance Frequency | 0.6 MHz | |
Shape/Size Description | CIRCULAR PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Placement | RADIAL | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |