Part Details for 05BL5MX by Switchcraft Conxall
Overview of 05BL5MX by Switchcraft Conxall
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 05BL5MX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80K6423
|
Newark | Connector, Din, Plug, 5 Position, No. Of Contacts:5Contacts, Gender:Plug, Connector Mounting:Cable Mount, Contact Plating:Tin Plated Contacts, Connector Body Material:Metal Body, Product Range:-, Connector Type:Din Audio Rohs Compliant: Yes |Switchcraft/conxall 05BL5MX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 64 |
|
$5.3900 / $8.6300 | Buy Now |
DISTI #
SC1547-ND
|
DigiKey | CONN PLUG MALE DIN 5POS SOLDER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
737 In Stock |
|
$7.0125 / $10.0000 | Buy Now |
DISTI #
502-05BL5MX
|
Mouser Electronics | Circular DIN Connectors 5 PIN MALE PLUG RoHS: Compliant | 292 |
|
$5.9200 / $9.4200 | Buy Now |
DISTI #
70214221
|
RS | Straight Cord Plug (Extended Barrel) 5 pins @ 180 degrees ROHS compliant | Switchcraft 05BL5MX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 72 |
|
$7.4100 / $10.2900 | Buy Now |
DISTI #
SWC05BL5MX
|
Heilind Electronics | Americas - 695 in Stock |
|
$7.4531 / $9.5400 | Buy Now | |
|
Onlinecomponents.com | DIN Audio / Video Connector - 5 Contacts - Plug - Cable Mount - Solder - Tin Plated Contacts - Metal Body. RoHS: Compliant |
787 In Stock |
|
$5.5300 / $6.2600 | Buy Now |
DISTI #
51690234
|
Verical | Conn Circular DIN PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port Min Qty: 25 Package Multiple: 25 Date Code: 1949 | Americas - 775 |
|
$6.8727 / $8.1404 | Buy Now |
DISTI #
05BL5MX
|
TTI | Circular DIN Connectors 5 PIN MALE PLUG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 846 In Stock |
|
$5.7400 / $7.8600 | Buy Now |
DISTI #
SWC05BL5MX
|
Interstate Connecting Components | 162 |
|
$7.4531 / $9.5400 | Buy Now | |
DISTI #
000000000001852645
|
Sager | Circular DIN Connectors 5 PIN MALE PLUG Min Qty: 1 | 126 |
|
$5.2100 / $5.7700 | Buy Now |