Part Details for 06-3518-10T by Aries Electronics Inc
Overview of 06-3518-10T by Aries Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06-3518-10T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06-3518-10T-ND
|
DigiKey | SOCKET W/SOLDER TAIL PINS TIM Min Qty: 658 Lead time: 12 Weeks Container: - | Temporarily Out of Stock |
|
$0.6908 | Buy Now |
DISTI #
535-06-3518-10T
|
Mouser Electronics | IC & Component Sockets OPEN FRAME COLLET SOLDER TAIL 6 PINS RoHS: Compliant | 107 |
|
$0.5860 / $1.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5050 / $0.8660 | Buy Now |
Part Details for 06-3518-10T
06-3518-10T CAD Models
06-3518-10T Part Data Attributes:
|
06-3518-10T
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
06-3518-10T
Aries Electronics Inc
IC Socket, DIP16, 6 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | ARIES | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Material | BRASS | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP16 | |
Housing Material | NYLON46 | |
JESD-609 Code | e3 | |
Number of Contacts | 6 |