Part Details for 06-66-0012 by Molex
Overview of 06-66-0012 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 06-66-0012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11R7349
|
Newark | 50058 To 50058-Awg28-148 Mm Red Rohs Compliant: Yes |Molex 06-66-0012 (Alternate Part Number: 800754232906 Min Qty: 17000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly Discrete Wire 0.152m 28AWG Crimp Terminal to Crimp Terminal F-F Crimp-Crimp Bag RoHS: Compliant | 0 |
|
$0.9950 / $1.6940 | Buy Now |
Part Details for 06-66-0012
06-66-0012 CAD Models
06-66-0012 Part Data Attributes:
|
06-66-0012
Molex
Buy Now
Datasheet
|
Compare Parts:
06-66-0012
Molex
Cable Assembly, 1 Conductor(s), 28AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | PICOBLADE | |
Connector Side1 | CRIMP CONTACT | |
Connector Side2 | CRIMP CONTACT | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Shielding | NO | |
Wire Gauge | 28 AWG |