Part Details for 060-G626-08 (ALTERNATE: FPG1CR,1AK,2N,5B,6A) by Honeywell Sensing and Control
Overview of 060-G626-08 (ALTERNATE: FPG1CR,1AK,2N,5B,6A) by Honeywell Sensing and Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 060-G626-08 (ALTERNATE: FPG1CR,1AK,2N,5B,6A)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70048472
|
RS | Gauge Pressure Sensor For Gas, Liquid, 500psi Max Pressure, 9 - 28 V dc | Honeywell 060-G626-08 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 1 |
|
$660.1500 | Buy Now |