Part Details for 06001.0-00 by STEGO
Overview of 06001.0-00 by STEGO
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06001.0-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39T1744
|
Newark | Heater, Thermostat, 240 V, 50 W, 110 Mm, 60 Mm, 90 Mm, 4.33 " Rohs Compliant: Yes |Stego 06001.0-00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 478 |
|
$66.8200 / $93.1300 | Buy Now |
DISTI #
06001.0-00
|
TME | Heater, with thermostat, CSF 060, 50W, 120÷240V, IP20, -45÷70°C Min Qty: 1 | 77 |
|
$44.9100 / $51.0500 | Buy Now |