Part Details for 06011.0-00 by STEGO
Overview of 06011.0-00 by STEGO
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06011.0-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39T1748
|
Newark | Heater, Thermostat, 240 V, 100 W, 110 Mm, 60 Mm, 90 Mm, 4.33 " Rohs Compliant: Yes |Stego 06011.0-00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1526 |
|
$84.8000 / $118.2000 | Buy Now |
DISTI #
06011.0-00
|
TME | Heater, with thermostat, CSF 060, 100W, 120÷240V, IP20, -45÷70°C Min Qty: 1 | 40 |
|
$62.2800 / $71.1700 | Buy Now |
DISTI #
80H7834
|
Bürklin Elektronik | Heater, (L x W x H) 90 x 60 x 110 mm, 06011.0-00 Min Qty: 1 | 2 |
|
$62.8661 / $72.7656 | Buy Now |