Part Details for 06015VA-24L-CA-00 by NMB Technologies Corporation
Overview of 06015VA-24L-CA-00 by NMB Technologies Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06015VA-24L-CA-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12-06015VA-24L-CA-00-ND
|
DigiKey | FAN AXIAL 60X15MM 24VDC WIRE Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for 06015VA-24L-CA-00
06015VA-24L-CA-00 CAD Models
06015VA-24L-CA-00 Part Data Attributes
|
06015VA-24L-CA-00
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
06015VA-24L-CA-00
NMB Technologies Corporation
DC Fan, Axial Construction, 0.04A, 24V, 0.96W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Airflow | 14.48 CFM | |
Approvals | UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 60 mm | |
Length | 60 mm | |
Life Expectancy | 100000 h | |
Noise | 28.5 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 0.16 mmH2O | |
Rated Current | 0.04 A | |
Rated Power | 0.96 W | |
Rated Voltage | 24 V | |
Speed | 4100 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 60 g | |
Width | 15 mm |