Part Details for 06015SS-12N-AT-00 by NMB Technologies Corporation
Overview of 06015SS-12N-AT-00 by NMB Technologies Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06015SS-12N-AT-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC3567
|
Newark | Axial Fan, 60Mm, 12Vdc, 22.6Cfm, 34Db, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:60Mm, External Depth:15Mm, Bearing Type:Sleeve Bearing, Air Flow - Cfm:22.6Cfm, Noise Rating:34Dba, Power Rating:2.04W, Ip Rating:- |Nmb Technologies 06015SS-12N-AT-00 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.8000 / $10.1400 | Buy Now |
DISTI #
P122251-ND
|
DigiKey | FAN AXIAL 60X15MM 12VDC WIRE Min Qty: 1 Lead time: 22 Weeks Container: Box | Temporarily Out of Stock |
|
$5.4722 / $7.4700 | Buy Now |
|
Future Electronics | 60 x 60 x 15 mm 4200 RPM 22.6 CFM 12 V 2 Wire Sleeve Bearing Fan RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 240 Lead time: 26 Weeks Container: Box | 0Box |
|
$6.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.7600 / $8.4000 | Buy Now |
DISTI #
000000000005605728
|
Sager | DC Fans DC Axial Fan, 60x60x15mm, 12VDC, 22.6CFM, Rib Mount, Sleeve, 3-Lead Wires, Tach Min Qty: 1 | 0 |
|
$5.5300 / $6.8900 | Buy Now |
|
Neutron USA | DC Fans Fan, 60x15mm, 12VDC Sleeve, 3Wire, Tach | 0 |
|
$72.2300 | Buy Now |
Part Details for 06015SS-12N-AT-00
06015SS-12N-AT-00 CAD Models
06015SS-12N-AT-00 Part Data Attributes
|
06015SS-12N-AT-00
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
06015SS-12N-AT-00
NMB Technologies Corporation
DC Fan, Axial Construction, 0.17A, 12V, 2W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NMB TECHNOLOGIES | |
Airflow | 22.6 CFM | |
Approvals | UL | |
Bearing Type | SLEEVE | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 60 mm | |
Length | 60 mm | |
Life Expectancy | 40000 h | |
Noise | 34 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 4.06 mmH2O | |
Rated Current | 0.17 A | |
Rated Power | 2 W | |
Rated Voltage | 12 V | |
Speed | 4200 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 37 g | |
Width | 15 mm |