Part Details for 06020VA-24Q-CAS-0 by NMB Technologies Corporation
Overview of 06020VA-24Q-CAS-0 by NMB Technologies Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 06020VA-24Q-CAS-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y7381
|
Newark | Axial Fan, 60Mm, 24Vdc, 24.72Cfm, 42Db, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:60Mm, External Depth:20Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:24.72Cfm, Noise Rating:42Dba, Power Rating:3.6W |Nmb Technologies 06020VA-24Q-CAS-0 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.4900 | Buy Now |
DISTI #
P19878-ND
|
DigiKey | FAN AXIAL 60X20MM 24VDC WIRE Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
108 In Stock |
|
$11.0095 / $15.0200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 Lead time: 26 Weeks | 0 |
|
$10.3100 | Buy Now |
|
Onlinecomponents.com | Tubeaxial Fan - 24VDC - Square 60mm L x 60mm H - Ball Bearing - 24.7 CFM (0.692m³/min) - 42.0dB - 3.6 W - 6900 RPM - 2 Wire Leads. |
240 On Order |
|
$10.4500 / $14.8700 | Buy Now |
DISTI #
000000000005544550
|
Sager | DC Fans DC Axial Fan, 60x60x20mm, 24VDC, 24.6CFM, Rib Mount, Ball, Lead Wires, IP69K Min Qty: 1 | 0 |
|
$11.1200 / $13.8500 | Buy Now |
|
Master Electronics | Tubeaxial Fan - 24VDC - Square 60mm L x 60mm H - Ball Bearing - 24.7 CFM (0.692m³/min) - 42.0dB - 3.6 W - 6900 RPM - 2 Wire Leads. |
240 On Order |
|
$10.4500 / $14.8700 | Buy Now |
|
Neutron USA | DC Fans DC Axial Fan, 60x20mm, 24VDC, 24.6CFM, Rib, Ball Bearing, 2-Wire, IP69K | 50 |
|
$112.7000 | Buy Now |
Part Details for 06020VA-24Q-CAS-0
06020VA-24Q-CAS-0 CAD Models
06020VA-24Q-CAS-0 Part Data Attributes:
|
06020VA-24Q-CAS-0
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
06020VA-24Q-CAS-0
NMB Technologies Corporation
FAN 60X20MM 24VDC IP69K
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NMB TECHNOLOGIES | |
Airflow | 24.6 CFM | |
Approvals | UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 60 mm | |
Length | 60 mm | |
Life Expectancy | 100000 h | |
Noise | 42 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 10.16 mmH2O | |
Rated Current | 0.15 A | |
Rated Power | 3.6 W | |
Rated Voltage | 24 V | |
Speed | 6900 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 80 g | |
Width | 20 mm |