Part Details for 06025SS-12N-AT-D0 by NMB Technologies Corporation
Overview of 06025SS-12N-AT-D0 by NMB Technologies Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for 06025SS-12N-AT-D0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC3569
|
Newark | Axial Fan, 60Mm, 12Vdc, 23.31Cfm, 33Db, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:60Mm, External Depth:25Mm, Bearing Type:Sleeve Bearing, Air Flow - Cfm:23.31Cfm, Noise Rating:33Dba, Power Rating:2.16W |Nmb Technologies 06025SS-12N-AT-D0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 90 |
|
$5.0600 | Buy Now |
DISTI #
P122253-ND
|
DigiKey | FAN AXIAL 60X25MM 12VDC WIRE Min Qty: 1 Lead time: 22 Weeks Container: Box |
166 In Stock |
|
$5.9282 / $8.0900 | Buy Now |
|
Future Electronics | 60 x 60 x 25 mm 4700 RPM 23.3 CFM 3 Wire Lead Sleeve Bearing DC Axial Fan RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Lead time: 26 Weeks Container: Box | 0Box |
|
$6.6200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.2400 / $9.1000 | Buy Now |
DISTI #
34020923
|
Verical | DC Fan Axial Sleeve Bearing 12V 6V to 13.8V 23.31CFM 33dB 60 X 60 X 25mm Min Qty: 10 Package Multiple: 1 | Americas - 90 |
|
$7.0720 / $7.7252 | Buy Now |
DISTI #
000000000005605730
|
Sager | DC Fans DC Axial Fan, 60x60x25mm, 12VDC, 23.3CFM, Rib Mount, Sleeve, 3-Lead Wires, Tach Min Qty: 1 | 0 |
|
$5.9900 / $7.4600 | Buy Now |
|
Neutron USA | DC Fans Fan, 60x25mm, 12VDC Sleeve, 3Wire, Tach | 50 |
|
$74.6000 | Buy Now |
Part Details for 06025SS-12N-AT-D0
06025SS-12N-AT-D0 CAD Models
06025SS-12N-AT-D0 Part Data Attributes
|
06025SS-12N-AT-D0
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
06025SS-12N-AT-D0
NMB Technologies Corporation
DC Fan, Axial Construction, 0.18A, 12V, 2.2W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NMB TECHNOLOGIES | |
Airflow | 23.3 CFM | |
Approvals | UL | |
Bearing Type | SLEEVE | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 60 mm | |
Length | 60 mm | |
Life Expectancy | 50000 h | |
Noise | 33 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 6.35 mmH2O | |
Rated Current | 0.18 A | |
Rated Power | 2.2 W | |
Rated Voltage | 12 V | |
Speed | 4700 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 65 g | |
Width | 25 mm |