Part Details for 06025VA-24Q-CA-00 by NMB Technologies Corporation
Overview of 06025VA-24Q-CA-00 by NMB Technologies Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06025VA-24Q-CA-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y7382
|
Newark | Axial Fan, 60Mm, 24Vdc, 39.2Cfm, 54Db, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:60Mm, External Depth:25Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:39.2Cfm, Noise Rating:54Dba, Power Rating:6.48W |Nmb Technologies 06025VA-24Q-CA-00 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 148 |
|
$14.1700 | Buy Now |
DISTI #
P19879-ND
|
DigiKey | FAN AXIAL 60X25MM 24VDC WIRE Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
356 In Stock |
|
$11.0747 / $15.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 105 Package Multiple: 105 Lead time: 26 Weeks | 0 |
|
$10.3700 | Buy Now |
|
Onlinecomponents.com | Tubeaxial Fan - 24VDC - Square 60mm L x 60mm H - Ball Bearing - 39.2 CFM (1.10m³/min) - 54.0dB - 6.5 W - 9200 RPM - 2 Wire Leads. RoHS: Compliant |
210 In Stock |
|
$11.1300 / $14.9600 | Buy Now |
|
Master Electronics | Tubeaxial Fan - 24VDC - Square 60mm L x 60mm H - Ball Bearing - 39.2 CFM (1.10m³/min) - 54.0dB - 6.5 W - 9200 RPM - 2 Wire Leads. RoHS: Compliant |
210 In Stock |
|
$11.1300 / $14.9600 | Buy Now |
|
Neutron USA | DC Fans DC Axial Fan, 60x25mm, 24VDC, 39.2CFM, Rib, Ball Bearing, 2-Wire, IP69K | 50 |
|
$126.6900 | Buy Now |
Part Details for 06025VA-24Q-CA-00
06025VA-24Q-CA-00 CAD Models
06025VA-24Q-CA-00 Part Data Attributes
|
06025VA-24Q-CA-00
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
06025VA-24Q-CA-00
NMB Technologies Corporation
FAN 60X25MM 24VDC IP69K
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NMB TECHNOLOGIES | |
Airflow | 39.2 CFM | |
Approvals | UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 60 mm | |
Length | 60 mm | |
Life Expectancy | 40000 h | |
Noise | 54 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 24.892 mmH2O | |
Rated Current | 0.27 A | |
Rated Power | 6.5 W | |
Rated Voltage | 24 V | |
Speed | 9200 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 90 g | |
Width | 25 mm |