Part Details for 06025VE-24Q-CT-00 by NMB Technologies Corporation
Overview of 06025VE-24Q-CT-00 by NMB Technologies Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 06025VE-24Q-CT-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ7754
|
Newark | Dc Fan, 39.2Cfm, 9200Rpm, 24V, 0.27A, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:60Mm, External Depth:25Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:39.2Cfm, Noise Rating:54Db, Power Rating:6.48W, Product Range:- |Nmb Technologies 06025VE-24Q-CT-00 Min Qty: 105 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.0600 / $16.2800 | Buy Now |
DISTI #
12-06025VE-24Q-CT-00-ND
|
DigiKey | FAN AXIAL 60X25MM 24VDC WIRE Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
141 In Stock |
|
$12.2603 / $16.7300 | Buy Now |
DISTI #
V36:1790_26299658
|
Arrow Electronics | 06025VE-24Q-CT-00 Min Qty: 16 Package Multiple: 1 Lead time: 26 Weeks | Americas - 103 |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 105 Package Multiple: 105 Lead time: 26 Weeks | 0 |
|
$11.4800 | Buy Now |
|
Onlinecomponents.com | Tubeaxial Fan - 24VDC - Square 60mm L x 60mm H - Ball Bearing - 39.2 CFM (1.10m³/min) - 54.0dB(A) - 6.48 W - 9200 RPM - 3 Wire Leads. |
90 In Stock |
|
$12.0200 / $15.8800 | Buy Now |
DISTI #
64891466
|
Verical | 06025VE-24Q-CT-00 Min Qty: 16 Package Multiple: 1 | Americas - 103 |
|
$6.0220 / $6.3000 | Buy Now |
DISTI #
000000000006103246
|
Sager | DC Fans Axial Fan, 60x60x25mm, 24VDC, 39.2CFM, Stainless Steel Ball, 3-Wire, IP68/IP69K Min Qty: 1 | 166 |
|
$12.3800 / $15.4300 | Buy Now |
|
Master Electronics | Tubeaxial Fan - 24VDC - Square 60mm L x 60mm H - Ball Bearing - 39.2 CFM (1.10m³/min) - 54.0dB(A) - 6.48 W - 9200 RPM - 3 Wire Leads. |
90 In Stock |
|
$12.0200 / $15.8800 | Buy Now |
|
Neutron USA | DC Fans Fan, IP68/IP69K Rated, 60x25mm, 24VDC, 39.2CFM, 54dBA, 9200RPM, 244Pa | 50 |
|
$77.2800 | Buy Now |
Part Details for 06025VE-24Q-CT-00
06025VE-24Q-CT-00 CAD Models
06025VE-24Q-CT-00 Part Data Attributes:
|
06025VE-24Q-CT-00
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
06025VE-24Q-CT-00
NMB Technologies Corporation
DC Fan,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NMB TECHNOLOGIES | |
Thermal Support Device Type | DC FAN |