Part Details for 0603-11NJ by API Delevan
Overview of 0603-11NJ by API Delevan
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for 0603-11NJ
0603-11NJ CAD Models
0603-11NJ Part Data Attributes:
|
0603-11NJ
API Delevan
Buy Now
Datasheet
|
Compare Parts:
0603-11NJ
API Delevan
General Purpose Inductor, 0.011uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, SMD
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | API DELEVAN | |
Package Description | 0704 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0704 | |
Construction | Open Wound | |
Core Material | CERAMIC | |
DC Resistance | 0.086 Ω | |
Inductance-Nom (L) | 0.011 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.02 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.14 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 31 | |
Rated Current-Max | 0.7 A | |
Self Resonance Frequency | 250 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
Alternate Parts for 0603-11NJ
This table gives cross-reference parts and alternative options found for 0603-11NJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603-11NJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603CS-11NXJBU | General Purpose Inductor, 0.011uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP | Coilcraft Inc | 0603-11NJ vs 0603CS-11NXJBU |
0603CS-11NXJBW | General Purpose Inductor, 0.011uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP | Coilcraft Inc | 0603-11NJ vs 0603CS-11NXJBW |
LCN0603T-11NJ-N | General Purpose Inductor, 0.011uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0603 | YAGEO Corporation | 0603-11NJ vs LCN0603T-11NJ-N |