Part Details for 06031C102MA79A by Kyocera AVX Components
Overview of 06031C102MA79A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 06031C102MA79A
06031C102MA79A CAD Models
06031C102MA79A Part Data Attributes
|
06031C102MA79A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06031C102MA79A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Manufacturer Series | X7R | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | SIZE(X7R) | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 06031C102MA79A
This table gives cross-reference parts and alternative options found for 06031C102MA79A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06031C102MA79A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
06031C102MAT3A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031C102MA79A vs 06031C102MAT3A |
06031C102MA77A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031C102MA79A vs 06031C102MA77A |
06031C102MAT9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031C102MA79A vs 06031C102MAT9A |
CMC-100/102MX0603T | Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.001uF, 0603 | Tecate Group | 06031C102MA79A vs CMC-100/102MX0603T |
KAF15AR72A102MT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031C102MA79A vs KAF15AR72A102MT |
LD031C102MAB9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031C102MA79A vs LD031C102MAB9A |
0603B102M101C | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 06031C102MA79A vs 0603B102M101C |
06031C102MAT7A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031C102MA79A vs 06031C102MAT7A |
0603B102M101NT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | Knowles Capacitors | 06031C102MA79A vs 0603B102M101NT |
LD031C102MAX4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031C102MA79A vs LD031C102MAX4A |