Part Details for 06031C103KAT2A by Kyocera AVX Components
Overview of 06031C103KAT2A by Kyocera AVX Components
- Distributor Offerings: (34 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06031C103KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W1378
|
Newark | Smd Multilayer Ceramic Capacitor, 0.01 F, 10%, X7R, 100 V, 0603 [1608 Metric] Rohs Compliant: Yes |Kyocera Avx 06031C103KAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 44000 |
|
$0.0100 / $0.0110 | Buy Now |
DISTI #
96K4758
|
Newark | Ceramic Capacitor 0.01Uf 100V, X7R, 10%, 0603, Capacitance:0.01Μf, Voltage(Dc):100V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:1.6Mm Rohs Compliant: Yes |Kyocera Avx 06031C103KAT2A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 12243 |
|
$0.0110 | Buy Now |
DISTI #
34M9356
|
Newark | Smd Multilayer Ceramic Capacitor, 0.01 F, 10%, X7R, 100 V, 0603 [1608 Metric] Rohs Compliant: Yes |Kyocera Avx 06031C103KAT2A Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 26991 |
|
$0.0200 / $0.1050 | Buy Now |
DISTI #
80H9933
|
Newark | Ceramic Capacitor 0.01Uf 100V, X7R, 10%, 0603, Full Reel, Capacitance:10000Pf, Voltage(Dc):100V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:- Rohs Compliant: Yes |Kyocera Avx 06031C103KAT2A Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0080 / $0.0090 | Buy Now |
DISTI #
06031C103KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 100 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: 06031C103KAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 164000 |
|
$0.0071 / $0.0077 | Buy Now |
DISTI #
06031C103KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 100 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: 06031C103KAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0071 / $0.0077 | Buy Now |
DISTI #
96K4758
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 100 V, ± 10%, X7R, 0603 [1608 Metric] - Product that comes on tape, but is not reeled (Alt: 96K4758) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 5 Days Container: Ammo Pack | 12359 Partner Stock |
|
$0.0250 / $0.1040 | Buy Now |
DISTI #
581-06031C103K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15AR72A103KT NEW GLOBAL PN 100V 0.01uF X7R 0603 10% RoHS: Compliant | 164213 |
|
$0.0080 / $0.1000 | Buy Now |
DISTI #
V36:1790_07470838
|
Arrow Electronics | Cap Ceramic 0.01uF 100V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks Date Code: 2242 | Americas - 20000 |
|
$0.0080 / $0.0110 | Buy Now |
DISTI #
V72:2272_07470838
|
Arrow Electronics | Cap Ceramic 0.01uF 100V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 7874 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2110 Container: Cut Strips | Americas - 15161 |
|
$0.0121 / $0.0127 | Buy Now |
Part Details for 06031C103KAT2A
06031C103KAT2A CAD Models
06031C103KAT2A Part Data Attributes
|
06031C103KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06031C103KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 100V, ±10%, X7R, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks, 5 Days | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 06031C103KAT2A
This table gives cross-reference parts and alternative options found for 06031C103KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06031C103KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KGF15AR72A103KM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031C103KAT2A vs KGF15AR72A103KM |
ESD31C103K4Z4A18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | Kyocera AVX Components | 06031C103KAT2A vs ESD31C103K4Z4A18 |
VJ0603Y103KLBAC68 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | 06031C103KAT2A vs VJ0603Y103KLBAC68 |
0603X7R103KE3SB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | American Technical Ceramics Corp | 06031C103KAT2A vs 0603X7R103KE3SB |
AP031C103KQU4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 06031C103KAT2A vs AP031C103KQU4A |
0603X7R103KW3AB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | American Technical Ceramics Corp | 06031C103KAT2A vs 0603X7R103KW3AB |
ESD31C103K4Z2A-18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031C103KAT2A vs ESD31C103K4Z2A-18 |
VJ0603Y103KLBAT68 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | 06031C103KAT2A vs VJ0603Y103KLBAT68 |
KAM15AR72A103KM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031C103KAT2A vs KAM15AR72A103KM |
0603X7R103KW3SB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | American Technical Ceramics Corp | 06031C103KAT2A vs 0603X7R103KW3SB |