Part Details for 06031A101K4T2A by Kyocera AVX Components
Overview of 06031A101K4T2A by Kyocera AVX Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06031A101K4T2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH8733
|
Newark | Cap, Aec-Q200, 100Pf, 100V, Mlcc, 0603, Capacitance:100Pf, Voltage(Dc):100V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:C0G/Np0, Product Range:-, Product Length:1.6Mm Rohs Compliant: Yes |Kyocera Avx 06031A101K4T2A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8330 |
|
$0.0250 | Buy Now |
DISTI #
66M2968
|
Newark | Capacitor Ceramic 100Pf 100V, C0G, 10%, 0603, Capacitance:100Pf, Capacitance Tolerance:± 10%, Capacitor Case Style:0603 [1608 Metric], Capacitor Dielectric Type:Ceramic, Capacitor Mounting:Smd, Capacitor Terminals:Smd, No. Of Pins:2 Rohs Compliant: Yes |Kyocera Avx 06031A101K4T2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 / $0.0600 | Buy Now |
DISTI #
06031A101K4T2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 100 V, ± 10%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: 06031A101K4T2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0343 / $0.0378 | Buy Now |
DISTI #
67AH8733
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 100 V, ± 10%, C0G (NP0), 0603 [1608 Metric] - Product that comes on tape, but is not reeled (Alt: 67AH8733) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Ammo Pack | 8330 Partner Stock |
|
$0.0840 / $0.2290 | Buy Now |
DISTI #
581-06031A101K4T2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM15ACG2A101KT NW GLOB PN 100V 100pF C0G 0603 AECQ RoHS: Compliant | 22638 |
|
$0.0290 / $0.2300 | Buy Now |
|
Future Electronics | 0603 100V C0G 100pF 10% automotive grade multilayer ceramic capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Container: Reel | 4000Reel |
|
$0.0243 / $0.0273 | Buy Now |
DISTI #
06031A101K4T2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM15ACG2A101KT NW GLOB PN 100V 100pF C0G 0603 AECQ RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 8000 In Stock |
|
$0.0275 / $0.0301 | Buy Now |
DISTI #
06031A101K4T2A
|
TME | Capacitor: ceramic, MLCC, 100pF, 100V, C0G (NP0), ±10%, SMD, 0603 Min Qty: 1 | 7791 |
|
$0.0157 / $0.1269 | Buy Now |
DISTI #
KAM15ACG2A101KT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 100 pF, 100 V, � 10%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: KAM15ACG2A101KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 504000 |
|
Buy Now | |
DISTI #
06031A101K4T2A
|
Avnet Asia | Multilayer Ceramic Capacitor, 100 pF, 100 V, ± 10%, C0G (NP0), 0603 [1608 Metric] (Alt: 06031A101K4T2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | 20000 |
|
RFQ |
Part Details for 06031A101K4T2A
06031A101K4T2A CAD Models
06031A101K4T2A Part Data Attributes
|
06031A101K4T2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06031A101K4T2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 17 Weeks, 1 Day | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 06031A101K4T2A
This table gives cross-reference parts and alternative options found for 06031A101K4T2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06031A101K4T2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
06031U101K4T4A | Ceramic Capacitor, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.0001uF, 0603 | Kyocera AVX Components | 06031A101K4T2A vs 06031U101K4T4A |
AP031A101KQU2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031A101K4T2A vs AP031A101KQU2A |
KGM15ACG2A101KM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031A101K4T2A vs KGM15ACG2A101KM |
0603N101K101PHT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 06031A101K4T2A vs 0603N101K101PHT |
0603N101K101SHT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 06031A101K4T2A vs 0603N101K101SHT |
0603N101K101VT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 06031A101K4T2A vs 0603N101K101VT |
LD031A101KAX4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031A101K4T2A vs LD031A101KAX4A |
KGM15ACG2A101KT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031A101K4T2A vs KGM15ACG2A101KT |
06031A101KA77A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031A101K4T2A vs 06031A101KA77A |
0603N101K101VHT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 06031A101K4T2A vs 0603N101K101VHT |