Part Details for 06031A101K4T4A by Kyocera AVX Components
Overview of 06031A101K4T4A by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06031A101K4T4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T4162
|
Newark | Auto Mb Cmap - Fn/T&r Rohs Compliant: Yes |Kyocera Avx 06031A101K4T4A Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0400 | Buy Now |
DISTI #
478-KAM15ACG2A101KMTR-ND
|
DigiKey | CAP CER SMD Min Qty: 15000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0408 | Buy Now |
DISTI #
06031A101K4T4A
|
Avnet Americas | Cap MLCC SMD 0603 100V NP0 (C0G) 100pF ±10% Automotive 13"T/R - Tape and Reel (Alt: 06031A101K4T4A) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0343 / $0.0378 | Buy Now |
DISTI #
581-06031A101K4T4A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM15ACG2A101KM NEW GLOBAL PN 100V 100pF C0G 0603 10% RoHS: Compliant | 0 |
|
$0.0290 / $0.0370 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0283 | Buy Now |
DISTI #
06031A101K4T4A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM15ACG2A101KM NEW GLOBAL PN 100V 100pF C0G 0603 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0275 | Buy Now |
DISTI #
06031A101K4T4A
|
TME | Capacitor: ceramic, MLCC, 100pF, 100V, C0G (NP0), ±10%, SMD, 0603 Min Qty: 15000 | 0 |
|
$0.0158 | RFQ |
DISTI #
KAM15ACG2A101KM
|
Avnet Abacus | (Alt: KAM15ACG2A101KM) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 06031A101K4T4A
06031A101K4T4A CAD Models
06031A101K4T4A Part Data Attributes
|
06031A101K4T4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06031A101K4T4A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 15 Weeks | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 06031A101K4T4A
This table gives cross-reference parts and alternative options found for 06031A101K4T4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06031A101K4T4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
06031U101K4T4A | Ceramic Capacitor, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.0001uF, 0603 | Kyocera AVX Components | 06031A101K4T4A vs 06031U101K4T4A |
AP031A101KQU2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031A101K4T4A vs AP031A101KQU2A |
KGM15ACG2A101KM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031A101K4T4A vs KGM15ACG2A101KM |
0603N101K101PHT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 06031A101K4T4A vs 0603N101K101PHT |
0603N101K101SHT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 06031A101K4T4A vs 0603N101K101SHT |
0603N101K101VT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 06031A101K4T4A vs 0603N101K101VT |
LD031A101KAX4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031A101K4T4A vs LD031A101KAX4A |
KGM15ACG2A101KT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031A101K4T4A vs KGM15ACG2A101KT |
06031A101KA77A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031A101K4T4A vs 06031A101KA77A |
0603N101K101VHT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 06031A101K4T4A vs 0603N101K101VHT |