Part Details for 06031A330KAT2A by Kyocera AVX Components
Overview of 06031A330KAT2A by Kyocera AVX Components
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06031A330KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30H0513
|
Newark | Ceramic Capacitor 33Pf 100V, C0G, 10%, 0603, Full Reel, Capacitance:33Pf, Voltage(Dc):100V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:C0G/Np0, Product Range:- Rohs Compliant: Yes |Kyocera Avx 06031A330KAT2A Min Qty: 8000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.0060 | Buy Now |
DISTI #
06031A330KAT2A
|
Avnet Americas | Cap MLCC SMD 0603 100V NP0 (C0G) 33pF ±10% Commercial 7"T/R - Tape and Reel (Alt: 06031A330KAT2A) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0163 / $0.0177 | Buy Now |
DISTI #
30H0513
|
Avnet Americas | Cap MLCC SMD 0603 100V NP0 (C0G) 33pF ±10% Commercial 7"T/R - Tape and Reel (Alt: 30H0513) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 14 Weeks, 1 Days Container: Reel | 4000 Partner Stock |
|
$0.0150 / $0.0170 | Buy Now |
DISTI #
581-06031A330K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM15ACG2A330KT 100V 33pF C0G 0603 10% RoHS: Compliant | 13522 |
|
$0.0150 / $0.1200 | Buy Now |
DISTI #
70001614
|
RS | Capacitor, Ceramic, Cap 33 pF Tol 10%, SMT, Vol-Rtg 100V, C0G, TR | AVX 06031A330KAT2A RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0240 / $0.0250 | RFQ |
|
Future Electronics | 0603 33 pF 100 V ±10 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 56000Reel |
|
$0.0143 / $0.0166 | Buy Now |
|
Bristol Electronics | 184000 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 100 V, C0G, 0.000033 uF, SURFACE MOUNT, 0603 | 7844 |
|
$0.0077 / $0.0408 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 100 V, C0G, 0.000033 uF, SURFACE MOUNT, 0603 | 147200 |
|
$0.0077 / $0.0765 | Buy Now |
DISTI #
06031A330KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM15ACG2A330KT 100V 33pF C0G 0603 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 28000 In Stock |
|
$0.0139 / $0.0168 | Buy Now |
Part Details for 06031A330KAT2A
06031A330KAT2A CAD Models
06031A330KAT2A Part Data Attributes:
|
06031A330KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06031A330KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 33pF, 100V, ±10%, C0G/NP0, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks, 1 Day | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 06031A330KAT2A
This table gives cross-reference parts and alternative options found for 06031A330KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06031A330KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP031A330KQX2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031A330KAT2A vs AP031A330KQX2A |
VJ0603D330KNBAI | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0603, | Vishay Intertechnologies | 06031A330KAT2A vs VJ0603D330KNBAI |
KAM15ACG2A330KM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031A330KAT2A vs KAM15ACG2A330KM |
KGQ15ACG2A330KT | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031A330KAT2A vs KGQ15ACG2A330KT |
0603N330K101VT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 06031A330KAT2A vs 0603N330K101VT |
AP031A330KQX4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031A330KAT2A vs AP031A330KQX4A |
06031A330KA79A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031A330KAT2A vs 06031A330KA79A |
0603N330K101PHT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 06031A330KAT2A vs 0603N330K101PHT |
06031U330K4T9A | Ceramic Capacitor, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.000033uF, 0603 | Kyocera AVX Components | 06031A330KAT2A vs 06031U330K4T9A |
0603N330K101VHT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 06031A330KAT2A vs 0603N330K101VHT |