Part Details for 06031C181K4Z2A by Kyocera AVX Components
Overview of 06031C181K4Z2A by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06031C181K4Z2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T5657
|
Newark | Auto Mb Cmap - Fn/T&r Rohs Compliant: Yes |Kyocera Avx 06031C181K4Z2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0530 / $0.0550 | Buy Now |
DISTI #
478-06031C181K4Z2ATR-ND
|
DigiKey | CAP CER SMD Min Qty: 4000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0507 | Buy Now |
DISTI #
06031C181K4Z2A
|
Avnet Americas | Cap MLCC SMD 0603 100V X7R 180pF ±10% Automotive FLEXITERM 7"T/R - Tape and Reel (Alt: 06031C181K4Z2A) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0482 | Buy Now |
DISTI #
581-06031C181K4Z2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 180pF X7R 0603 10% Tol RoHS: Compliant | 0 |
|
$0.0430 / $0.0440 | Order Now |
|
Future Electronics | 0603 180 pF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 8000Reel |
|
$0.0432 / $0.0481 | Buy Now |
DISTI #
06031C181K4Z2A
|
Avnet Americas | Cap MLCC SMD 0603 100V X7R 180pF ±10% Automotive FLEXITERM 7"T/R - Tape and Reel (Alt: 06031C181K4Z2A) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0482 | Buy Now |
DISTI #
06031C181K4Z2A
|
Avnet Asia | Cap MLCC SMD 0603 100V X7R 180pF ±10% Automotive FLEXITERM 7"T/R (Alt: 06031C181K4Z2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |