Part Details for 06031C562JAT2A by Kyocera AVX Components
Overview of 06031C562JAT2A by Kyocera AVX Components
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06031C562JAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50R8319
|
Newark | Multilayer Ceramic Capacitor, 5600 Pf, 5%, X7R, 100 V, 0603 [1608 Metric] Rohs Compliant: Yes |Kyocera Avx 06031C562JAT2A Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3200 |
|
$0.0920 / $0.1660 | Buy Now |
DISTI #
13AC4436
|
Newark | Cap, 5600Pf, 100V, 5%, X7R, 0603, Reel, Capacitance:5600Pf, Voltage Rating:100V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:Avx 0603 Mlcc, Operating Temperaturerohs Compliant: Yes |Kyocera Avx 06031C562JAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 8000 |
|
$0.0460 / $0.0470 | Buy Now |
DISTI #
96M1256
|
Newark | Ceramic Capacitor 5600Pf 100V, X7R, 5%, 0603, Capacitance:5600Pf, Voltage(Dc):100V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:-, Product Length:1.6Mm Rohs Compliant: Yes |Kyocera Avx 06031C562JAT2A Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1030 | Buy Now |
DISTI #
06031C562JAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 5600 pF, 100 V, ± 5%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: 06031C562JAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0421 / $0.0464 | Buy Now |
DISTI #
581-06031C562JAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM15AR72A562JT 100V 5600pF X7R 0603 5% RoHS: Compliant | 13158 |
|
$0.0330 / $0.2600 | Buy Now |
|
Future Electronics | 0603 5.6 nF 100 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 4000Reel |
|
$0.0315 / $0.0353 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
8000 Partner Stock |
|
$0.0327 / $0.1219 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 18 |
|
$0.7313 | Buy Now |
|
Bristol Electronics | 5790 |
|
RFQ | ||
|
Quest Components | 14 |
|
$0.7800 / $0.9750 | Buy Now |
Part Details for 06031C562JAT2A
06031C562JAT2A CAD Models
06031C562JAT2A Part Data Attributes:
|
06031C562JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06031C562JAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 5600pF, 100V, ±5%, X7R, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.86 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 06031C562JAT2A
This table gives cross-reference parts and alternative options found for 06031C562JAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06031C562JAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
06031C562J4Z2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 06031C562JAT2A vs 06031C562J4Z2A |
06031C562JA79A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031C562JAT2A vs 06031C562JA79A |
06031C562JAZ4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 06031C562JAT2A vs 06031C562JAZ4A |
LD031C562JAB4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031C562JAT2A vs LD031C562JAB4A |
0603B562J101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 06031C562JAT2A vs 0603B562J101CT |
LD031C562JAB9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031C562JAT2A vs LD031C562JAB9A |
101R14W562JV4T | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0603, CHIP | Johanson Dielectrics Inc | 06031C562JAT2A vs 101R14W562JV4T |
KGM15AR72A562JM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031C562JAT2A vs KGM15AR72A562JM |
06031C562JAT9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031C562JAT2A vs 06031C562JAT9A |
06031C562J4T2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 06031C562JAT2A vs 06031C562J4T2A |