Part Details for 06033A110JAT7A by Kyocera AVX Components
Overview of 06033A110JAT7A by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06033A110JAT7A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06033A110JAT7A-ND
|
DigiKey | CAP CER 11PF 25V C0G/NP0 0603 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
06033A110JAT7A
|
Avnet Americas | Cap Ceramic 11pF 25V C0G 5% SMD 0603 125°C Bulk - Bulk (Alt: 06033A110JAT7A) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
06033A110JAT7A
|
Avnet Americas | Cap Ceramic 11pF 25V C0G 5% SMD 0603 125°C Bulk - Bulk (Alt: 06033A110JAT7A) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Bulk | 0 |
|
RFQ |