Part Details for 06033C183JAT2A by Kyocera AVX Components
Overview of 06033C183JAT2A by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06033C183JAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J3942
|
Newark | Ceramic Capacitor 0.018Uf 25V, X7R, 5%, 0603, Full Reel, Capacitance:0.018Μf, Voltage(Dc):25V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 06033C183JAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0460 / $0.0890 | Buy Now |
DISTI #
06033C183JAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.018 uF, 25 V, ± 5%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: 06033C183JAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0180 / $0.0196 | Buy Now |
DISTI #
581-06033C183JAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15AR71E183JT NEW GLOBAL PN 25V 0.018uF X7R 0603 5% RoHS: Compliant | 29360 |
|
$0.0150 / $0.1300 | Buy Now |
|
Future Electronics | 0603 18 nF 25 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 4000Reel |
|
$0.0148 / $0.0168 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.018 uF, SURFACE MOUNT, 0603 | 492 |
|
$0.0630 / $0.2100 | Buy Now |
DISTI #
06033C183JAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15AR71E183JT NEW GLOBAL PN 25V 0.018uF X7R 0603 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0146 / $0.0157 | Buy Now |
DISTI #
KGM15AR71E183JT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.018 uF, 25 V, � 5%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: KGM15AR71E183JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 06033C183JAT2A
06033C183JAT2A CAD Models
06033C183JAT2A Part Data Attributes:
|
06033C183JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06033C183JAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.018uF, 25V, ±5%, X7R, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.86 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 06033C183JAT2A
This table gives cross-reference parts and alternative options found for 06033C183JAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06033C183JAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD033C183JAB4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06033C183JAT2A vs LD033C183JAB4A |
GMC10X7R183J25NTD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 0603, | Cal-Chip Electronics | 06033C183JAT2A vs GMC10X7R183J25NTD |
06033C183JA79A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06033C183JAT2A vs 06033C183JA79A |
06033C183JAT9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06033C183JAT2A vs 06033C183JAT9A |
KAM15AR71E183JT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06033C183JAT2A vs KAM15AR71E183JT |
250R14W183JV4T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0603, CHIP | Johanson Dielectrics Inc | 06033C183JAT2A vs 250R14W183JV4T |
LD033C183JAB9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06033C183JAT2A vs LD033C183JAB9A |
06033C183JA77A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06033C183JAT2A vs 06033C183JA77A |
KGM15AR71E183JT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06033C183JAT2A vs KGM15AR71E183JT |
0603Y183JXXB | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.018uF, SURFACE MOUNT, 0603, CHIP | SRT Micro Ceramique | 06033C183JAT2A vs 0603Y183JXXB |