Part Details for 06033C683KAT2A by Kyocera AVX Components
Overview of 06033C683KAT2A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06033C683KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y8296
|
Newark | Cap, Mlcc, X7R, 0.068Uf, 25V, 0603, Capacitance:0.068Μf, Voltage(Dc):25V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:1.6Mm, Qualification:-Rohs Compliant: Yes |Kyocera Avx 06033C683KAT2A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 16615 |
|
$0.0090 | Buy Now |
DISTI #
66AH8076
|
Newark | Cap, 68000Pf, 25V, Mlcc, 0603 Rohs Compliant: Yes |Kyocera Avx 06033C683KAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 4000 |
|
$0.0160 / $0.0180 | Buy Now |
DISTI #
06033C683KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.068 uF, 25 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: 06033C683KAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 8000 |
|
$0.0120 / $0.0131 | Buy Now |
DISTI #
96Y8296
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.068 uF, 25 V, ± 10%, X7R, 0603 [1608 Metric] - Product that comes on tape, but is not reeled (Alt: 96Y8296) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 5 Days Container: Ammo Pack | 16615 Partner Stock |
|
$0.0330 / $0.1040 | Buy Now |
DISTI #
581-06033C683KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM15BR71E683KT 25V 0.068uF X7R 0603 10% RoHS: Compliant | 14346 |
|
$0.0100 / $0.1000 | Buy Now |
DISTI #
V72:2272_10665646
|
Arrow Electronics | Cap Ceramic 0.068uF 25V X7R 10% Pad SMD 0603 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1851 Container: Cut Strips | Americas - 1760 |
|
$0.0164 / $0.0218 | Buy Now |
|
Future Electronics | 0603 0.068 uF 25 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 12000Reel |
|
$0.0085 / $0.0102 | Buy Now |
|
Future Electronics | 0603 0.068 uF 25 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 36000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0085 / $0.0102 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.068 uF, SURFACE MOUNT, 0603 | 1848 |
|
$0.0195 / $0.0520 | Buy Now |
DISTI #
06033C683KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM15BR71E683KT 25V 0.068uF X7R 0603 10% pbFree: Pb-Free Min Qty: 16000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0095 / $0.0111 | Buy Now |
Part Details for 06033C683KAT2A
06033C683KAT2A CAD Models
06033C683KAT2A Part Data Attributes
|
06033C683KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06033C683KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.068uF, 25V, ±10%, X7R, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 22 Weeks, 5 Days | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |