Part Details for 06033C823JAT2A by Kyocera AVX Components
Overview of 06033C823JAT2A by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06033C823JAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54Y9588
|
Newark | T101 Commercial/T&r Rohs Compliant: Yes |Kyocera Avx 06033C823JAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0940 / $0.1010 | Buy Now |
DISTI #
06033C823JAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.082 uF, 25 V, ± 5%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: 06033C823JAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0858 / $0.0946 | Buy Now |
DISTI #
581-06033C823JAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15BR71E823JT NEW GLOBAL PN 25V 0.082uF 5% RoHS: Compliant | 4272 |
|
$0.0720 / $0.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0706 | Buy Now |
DISTI #
KGM15BR71E823JT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.082 uF, 25 V, � 5%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: KGM15BR71E823JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 06033C823JAT2A
06033C823JAT2A CAD Models
06033C823JAT2A Part Data Attributes:
|
06033C823JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06033C823JAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.082uF, 25V, ±5%, X7R, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.95 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 06033C823JAT2A
This table gives cross-reference parts and alternative options found for 06033C823JAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06033C823JAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMC10X7R823J25NTD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, 0603, | Cal-Chip Electronics | 06033C823JAT2A vs GMC10X7R823J25NTD |
NMC0603X7R823J25TRP | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.082uF, SURFACE MOUNT, 0603, CHIP | NIC Components Corp | 06033C823JAT2A vs NMC0603X7R823J25TRP |
C0603X7R250-823JGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | 06033C823JAT2A vs C0603X7R250-823JGU |
NMC0603X7R823J25TRPLP | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.082uF, SURFACE MOUNT, 0603, CHIP | NIC Components Corp | 06033C823JAT2A vs NMC0603X7R823J25TRPLP |