Part Details for 06033D106MAT2A by Kyocera AVX Components
Overview of 06033D106MAT2A by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06033D106MAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK1451
|
Newark | Cap, 10Uf, 25V, X5R, 0603 Rohs Compliant: Yes |Kyocera Avx 06033D106MAT2A Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 540 |
|
$0.1180 / $0.2000 | Buy Now |
DISTI #
62AK4686
|
Newark | Hicv Japan - Fn/Tape/Reel, 7 Inch Paper Tape Rohs Compliant: Yes |Kyocera Avx 06033D106MAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0820 / $0.1320 | Buy Now |
DISTI #
478-KGM15CR51E106MTCT-ND
|
DigiKey | CAP CER 10UF 25V X5R 0603 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
50468 In Stock |
|
$0.0536 / $0.3000 | Buy Now |
DISTI #
581-06033D106MAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15CR51E106MT NEW GLOBAL PN 25V 10uF X5R 0603 20% RoHS: Compliant | 80501 |
|
$0.0520 / $0.2900 | Buy Now |
|
Future Electronics | 0603 25V X5R 10uF 20% multilayer ceramic capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 16000Reel |
|
$0.0520 / $0.0579 | Buy Now |
|
Future Electronics | 0603 25V X5R 10uF 20% multilayer ceramic capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0520 / $0.0579 | Buy Now |
DISTI #
06033D106MAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15CR51E106MT NEW GLOBAL PN 25V 10uF X5R 0603 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 696000 In Stock |
|
$0.0510 / $0.0590 | Buy Now |
DISTI #
06033D106MAT2A
|
TME | Capacitor: ceramic, MLCC, 10uF, 25V, X5R, ±20%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.1410 | RFQ |
Part Details for 06033D106MAT2A
06033D106MAT2A CAD Models
06033D106MAT2A Part Data Attributes
|
06033D106MAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06033D106MAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 10uF, 25V, ±20%, X5R, 0603 (1608 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.02 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 06033D106MAT2A
This table gives cross-reference parts and alternative options found for 06033D106MAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06033D106MAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KGM15CR51E106MT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06033D106MAT2A vs KGM15CR51E106MT |
C0603X5R250-106MGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | 06033D106MAT2A vs C0603X5R250-106MGE |
C0603X5R250-106MGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | 06033D106MAT2A vs C0603X5R250-106MGU |
C0603X5R250-106MPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | 06033D106MAT2A vs C0603X5R250-106MPE |
ZRB18AR61E106ME01K | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | 06033D106MAT2A vs ZRB18AR61E106ME01K |
GMC10X5R106M25NT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP | Cal-Chip Electronics | 06033D106MAT2A vs GMC10X5R106M25NT |