Part Details for 06033D334KAT2A by Kyocera AVX Components
Overview of 06033D334KAT2A by Kyocera AVX Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06033D334KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60R6219
|
Newark | Ceramic Capacitor 0.33Uf, 25V, X5R, 10%, 0603, Capacitance:0.33Μf, Voltage(Dc):25V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:-, Product Length:1.6Mm Rohs Compliant: Yes |Kyocera Avx 06033D334KAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1470 | Buy Now |
DISTI #
66M3115
|
Newark | Ceramic Capacitor 0.33Uf, 25V, X5R, 10%, 0603, Full Reel, Capacitance:0.33Μf, Voltage(Dc):25V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 06033D334KAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0990 / $0.1090 | Buy Now |
DISTI #
06033D334KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.33 uF, 25 V, ± 10%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: 06033D334KAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 12000 |
|
$0.0829 | Buy Now |
DISTI #
581-06033D334K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15BR51E334KT NEW GLOBAL PN 25V 0.33uF X5R 0603 10% | 5600 |
|
$0.0870 / $0.4100 | Buy Now |
|
Future Electronics | 0603 330 nF 25 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 4000Reel |
|
$0.0790 / $0.0863 | Buy Now |
|
Future Electronics | 0603 330 nF 25 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0790 / $0.0863 | Buy Now |
|
Bristol Electronics | 2190 |
|
RFQ | ||
|
Quest Components | 1752 |
|
$0.1800 / $0.9000 | Buy Now | |
DISTI #
06033D334KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15BR51E334KT NEW GLOBAL PN 25V 0.33uF X5R 0603 10% pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0460 / $0.0490 | Buy Now |
DISTI #
06033D334KAT2A
|
TME | Capacitor: ceramic, MLCC, 330nF, 25V, X5R, ±10%, SMD, 0603 Min Qty: 1 | 3809 |
|
$0.0162 / $0.1309 | Buy Now |
Part Details for 06033D334KAT2A
06033D334KAT2A CAD Models
06033D334KAT2A Part Data Attributes
|
06033D334KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06033D334KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.33uF, 25V, ±10%, X5R, 0603 (1608 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 06033D334KAT2A
This table gives cross-reference parts and alternative options found for 06033D334KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06033D334KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD033D334KAB9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.33uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06033D334KAT2A vs LD033D334KAB9A |
0603W334K250NT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.33uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | 06033D334KAT2A vs 0603W334K250NT |
LD033D334KAB7A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.33uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06033D334KAT2A vs LD033D334KAB7A |
250R14X334KT4E | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.33uF, Surface Mount, 0603, CHIP | Johanson Dielectrics Inc | 06033D334KAT2A vs 250R14X334KT4E |